RS Better World
Schneider Electric Pendant Kit KSB 428 mm 135mm
- RS Stock No.:
- 212-226
- Mfr. Part No.:
- KSB1000ZFKP1
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$407.37
(exc. GST)
$448.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $407.37 | $101.843 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-226
- Mfr. Part No.:
- KSB1000ZFKP1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pendant Kit | |
| Accessory Type | Fixing | |
| Series | KSB | |
| Width | 135mm | |
| Standards/Approvals | IEC 61439 6 IEC 60439 2 | |
| Height | 428mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pendant Kit | ||
Accessory Type Fixing | ||
Series KSB | ||
Width 135mm | ||
Standards/Approvals IEC 61439 6 IEC 60439 2 | ||
Height 428mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- SE
The Schneider Electric Vertical Pendant Kit is a ceiling-mounted bracket compatible with the KS range. It has dimensions of 135 mm width, 428 mm depth, and 1 m height, with a weight of 2.8 kg.
IEC 61439 6 and IEC 60439 2 standard
Rated operational current 1000.0 A
Related links
- Schneider Electric Pendant Switch
- Schneider Electric Pendant Switch Yellow Polypropylene
- Schneider Electric 2 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO/2 NC 3-Position Pendant Switch 3 A
- Schneider Electric Push Button Pendant Station
- Schneider Electric Snap Action Pendant Switch 16 A
- Schneider Electric 3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
