Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 45mm
- RS Stock No.:
- 197-472
- Mfr. Part No.:
- 0 109 56
- Brand:
- Legrand
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$59.05
(exc. GST)
$64.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $59.05 | - |
| 50 + | $58.05 | 1% |
*price indicative
- RS Stock No.:
- 197-472
- Mfr. Part No.:
- 0 109 56
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Mosaic Assembly | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | MOSAIC | |
| For Use With | Mosaic Or Arteor Wiring Accessory | |
| Width | 45mm | |
| Standards/Approvals | IK 07, NF C 15-100, EN 50085-2-1, NF C 68-104, IP 40 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Mosaic Assembly | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series MOSAIC | ||
For Use With Mosaic Or Arteor Wiring Accessory | ||
Width 45mm | ||
Standards/Approvals IK 07, NF C 15-100, EN 50085-2-1, NF C 68-104, IP 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Mosaic™ 2P+E plug supports for DLP trunking
Snap-on and juxtaposable supports.
Supplied with modular faceplate.
To fit Mosaic™ 2P+E plugs (Legrand ref.: 773 0x and 773 2x)
Related links
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC
- Legrand ABS Cable Trunking Accessory MOSAIC 45 mm 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory DLPlus 20 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 20mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
