Legrand Cable Management, Steel P31 3.03 m x 400mm x 50 mm

Subtotal (1 pack of 3 units)*

$299.11

(exc. GST)

$329.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$299.11$99.703

*price indicative

RS Stock No.:
717-965
Mfr. Part No.:
481400
Brand:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Tray

Length

3.03m

Sub Type

Cable Tray

Width

400mm

Depth

50mm

Material

Steel

Finish

Galvanised

For Use With

Cables

Standards/Approvals

RoHS

Series

P31

Corrosion Protection Type

Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management Perforated Sheet Metal Cable Tray with Safety Edge is designed with a male/female connection system, making it easy to join two lengths together without needing additional splices, thus saving installation time. The tray is MADE from steel that is galvanized using the Sendzimir process, providing a protective zinc layer to prevent corrosion. It offers corrosion resistance performance of Class 3, as per IEC 61537, and has been tested for 155 hours with a natural salt spray.

Male/female connection system for easy and quick joining of lengths

Zinc-coated steel for superior corrosion protection and Class 3 resistance

Perforated design with aligned holes for easy cable tie and secure placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy