Legrand, Steel CM 250 mm x 600 mm x 11 in

Subtotal (1 unit)*

$21.05

(exc. GST)

$23.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.05

*price indicative

RS Stock No.:
338-577
Mfr. Part No.:
CM558241
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray

Sub Type

Cablofil Wiremesh Cable Tray Concept

Length

250mm

Width

600 mm

Depth

11in

Material

Steel

Finish

Zinc Plated

For Use With

Wire Cable Tray

Standards/Approvals

UL

Series

CM

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links