Plate Ladder Mounting Kit, 106 mm Width, 63mm Depth
- RS Stock No.:
- 288-7136
- Mfr. Part No.:
- AK5PA232S
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$227.46
(exc. GST)
$250.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $227.46 |
- RS Stock No.:
- 288-7136
- Mfr. Part No.:
- AK5PA232S
- Brand:
- Schneider Electric
Related links
- Cable Tray Accessories
- RS PRO Mounting Kit for Use with 107 mm width PCB�s
- RS PRO Mounting Kit for Use with 72 mm width PCB�s
- Hammond Fluorescent Drawer Handle 29 mm Height, 16mm Width, 63mm Length
- Danfoss Decoupling Plate Mounting Kit: M3
- Danfoss Decoupling Plate Mounting Kit: M1 M2
- Danfoss Decoupling Plate Mounting Kit: M4 M5
- Facom Mounting Kit Plate for Use with Roller Cabinet