Legrand Heavy Duty Equal Tee Hot Dipped Galvanised Steel Cable Tray Accessory, 75mm Width, 50 mm Depth
- RS Stock No.:
- 123-686
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$452.85
(exc. GST)
$498.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $452.85 |
| 50 + | $445.00 |
*price indicative
- RS Stock No.:
- 123-686
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Heavy Duty Equal Tee | |
| Product Type | Cable Tray Accessory | |
| Material | Hot Dipped Galvanised Steel | |
| Depth | 50mm | |
| Width | 75mm | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Hot-Dip Galvanised | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Heavy Duty Equal Tee | ||
Product Type Cable Tray Accessory | ||
Material Hot Dipped Galvanised Steel | ||
Depth 50mm | ||
Width 75mm | ||
For Use With Cable Tray | ||
Corrosion Protection Type Hot-Dip Galvanised | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Accessories
Bends, risers, tee pieces, and couplers
The bends and risers are adjustable between 0° and 90°
The coupler set will join two lengths of tray
Approvals
BS729
Related links
- Legrand Heavy Duty Adjustable Riser Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Adjustable Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Equal Tee Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Light Duty Equal Tee Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
