Maxim Integrated 5.5V 3 V Single Ended Cable Transceiver 16-Pin TSSOP, MAX3232EUE+T

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$28.99

(exc. GST)

$31.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 694 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$14.495$28.99

*price indicative

Packaging Options:
RS Stock No.:
190-1008
Mfr. Part No.:
MAX3232EUE+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Transmitters

2

Maximum Data Rate

235kbps

Product Type

Cable Transceiver

Number of Receivers

2

Number of Transceivers

2

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Transmitter Signal Type

Single Ended

Receiver Signal Type

Single Ended

Minimum Operating Temperature

-40°C

Dual Supply Voltage

2.5V

Interface Standards

RS232

Maximum Operating Temperature

85°C

Height

950μm

Length

5.1mm

Standards/Approvals

No

Power Supply Type

Single

Series

MAX3232

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
PH

RS-232 Dual Transmitters/Receivers, Maxim Integrated


The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)

Data Rates range from 120 kbit/s to 1 Mbit/s

Low-power shutdown mode reduces power dissipation

Low-Voltage

Some RS232 Transceivers may incorporate 0.1uF External Capacitors

Integrated ESD Applications

Applications


• High Speed Modems

• Battery Powered Equipment

• Notebook, Subnotebook, and Palmtop Computers

• Printers

• Handheld Equipment

• Peripherals

RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy