Panduit Cable Tie, Self Locking, 362mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50
- RS Stock No.:
- 850-4752
- Mfr. Part No.:
- MLTFC4H-LP316
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-4752
- Mfr. Part No.:
- MLTFC4H-LP316
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 362mm | |
| Width | 7.9 mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Type | Self Locking | |
| Quantity | 50 | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 1112N | |
| Series | MLTFC | |
| Maximum Bundle Diameter | 102mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 362mm | ||
Width 7.9 mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Type Self Locking | ||
Quantity 50 | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 1112N | ||
Series MLTFC | ||
Maximum Bundle Diameter 102mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
