HellermannTyton Cable Tie, Button Head Tie, 381.5mm x 5.6 mm, Black Polyamide, Pk-50
- RS Stock No.:
- 838-3439
- Mfr. Part No.:
- 132-00011
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 50 units)*
$59.39
(exc. GST)
$65.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $59.39 | $1.188 |
| 5 - 19 | $56.42 | $1.128 |
| 20 + | $54.63 | $1.093 |
*price indicative
- RS Stock No.:
- 838-3439
- Mfr. Part No.:
- 132-00011
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 381.5mm | |
| Width | 5.6 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Button Head Tie | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 467N | |
| Series | 132 | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 381.5mm | ||
Width 5.6 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Button Head Tie | ||
Quantity 50 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 467N | ||
Series 132 | ||
Maximum Bundle Diameter 110mm | ||
- COO (Country of Origin):
- US
HellermannTyton Cable Ties
HellermannTyton Cable Ties available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bend tail design of many of ties, ensures a simple and quick installation. whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation.
Durable, lightweight material
Provides excellent security
Temperature range of -40°C to +85°C
Provides excellent security
Temperature range of -40°C to +85°C
