- RS Stock No.:
- 753-8363
- Mfr. Part No.:
- 109-00043 Q30LR-PA66-BK
- Brand:
- HellermannTyton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 753-8363
- Mfr. Part No.:
- 109-00043 Q30LR-PA66-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ZA
Product Details
HellermannTyton Cable Tie
The HellermannTyton Q30LR series black cable tie is made of nylon 66(PA66). It has a bundle diameter of 65mm, length of 250mm and width of 3.6mm. This cable tie has an innovative, revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties requires either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the cable tie offers the ability of a temporary and final cable fastening solution. This cable tie is used in applications where working with gloves is necessary for blind applications with a limited view of the work.
Features and Benefits
Easy application either manually or with a processing tool
Curved and large ribbed tail
Inside serration for a stronghold around bundles
Integrated pre-locking functionality
More than 25% faster to apply than a standard cable tie
Non-releasable
Open head with easy detectable slot
Quick and easy application
Tensile strength is 130N
Tracks prevent a deformation of the head under load
Two rails on the strap ensure a perfect guidance for the tracks in the head
Curved and large ribbed tail
Inside serration for a stronghold around bundles
Integrated pre-locking functionality
More than 25% faster to apply than a standard cable tie
Non-releasable
Open head with easy detectable slot
Quick and easy application
Tensile strength is 130N
Tracks prevent a deformation of the head under load
Two rails on the strap ensure a perfect guidance for the tracks in the head
Applications
Bundling
Routing
Securing cables, pipes and hoses
Routing
Securing cables, pipes and hoses
Specifications
Attribute | Value |
---|---|
Length | 250mm |
Width | 3.6 mm |
Colour | Black |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 130N |
Series | Q30LR |
Maximum Bundle Diameter | 65mm |