HellermannTyton Cable Tie, 300mm x 7.7 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 753-8344
- Mfr. Part No.:
- 109-00024 Q120I-PA66-NA
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 753-8344
- Mfr. Part No.:
- 109-00024 Q120I-PA66-NA
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ZA
Product Details
Q Cable Ties with Open Head
The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Width | 7.7 mm |
Colour | Natural |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 530N |
Series | Q120I |
Maximum Bundle Diameter | 70mm |
Related links
- HellermannTyton Cable Tie, 290mm x 4.7 mm, Natural Polyamide 6.6...
- HellermannTyton Cable Tie, 210mm x 4.7 mm, Natural Polyamide 6.6...
- HellermannTyton Cable Tie, 300mm x 4.7 mm, Natural Polyamide 6.6...
- HellermannTyton Cable Tie, 300mm x 4.6 mm, Natural Polyamide 6.6...
- HellermannTyton Cable Tie, 300mm x 7.6 mm, Natural Polyamide 6.6...
- HellermannTyton Cable Tie, 210mm x 4.7 mm, Natural Nylon, Pk-100
- HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Natural Nylon, Pk-25
- HellermannTyton Cable Tie, Q-Tie, 290mm x 4.7 mm, Blue Nylon, Pk-100