Amphenol Limited Cable Tie, Pk-1
- RS Stock No.:
- 735-0813
- Mfr. Part No.:
- 123GB-0799-0
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$35.77
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.77 |
| 5 - 9 | $34.91 |
| 10 - 24 | $33.63 |
| 25 + | $32.93 |
*price indicative
- RS Stock No.:
- 735-0813
- Mfr. Part No.:
- 123GB-0799-0
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Quantity 1 | ||
- COO (Country of Origin):
- GB
Terrapin SCE2 Series Connector Heatshrink Boots and Accessories
A range of connector boots and accessories for use with the Terrapin range of harsh environment connectors.
IP68 sealing
Robust and tamperproof
Suitable for harsh environments
Robust and tamperproof
Suitable for harsh environments
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
Related links
- Rittal Cable Tie x 16 mm Pk-1
- Schneider Electric Cable Tie 380mm x 7.6 mm Pk-1
- Thomas & Betts Cable Tie 4572mm x 19.1 mm Pk-1
- Thomas & Betts Cable Tie 4572mm x 19.1 mm Pk-1
- Thomas & Betts Cable Tie 4572mm x 19.1 mm Pk-1
- Thomas & Betts Cable Tie 4572mm x 19.1 mm Pk-1
- HellermannTyton Cable Tie 5m x 10 mm Pk-1
- HellermannTyton Cable Tie 5m x 10 mm Pk-1
