HellermannTyton Cable Tie, 265mm x 9 mm, Black Nylon, Pk-100pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1172
Mfr. Part No.:
112-00303
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

265mm

Width

9 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Quantity

100pack

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The HellermannTyton LPH cable ties are made from polyamide 6.6 materials. The design, with its serration on the outside, provides a smooth surface to the bundle. Any damage to the insulation can be avoided. The flat head is ideal in areas with restricted space.

Design protects against damage to cable insulation
Strap is threaded parallel through the low-profile head