ABB Cable Ties, , 300mm x 4.8 mm, Red Nylon
- RS Stock No.:
- 253-2589
- Mfr. Part No.:
- 7TCG054360R0262
- Brand:
- ABB
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5000)
$0.616
(exc. GST)
$0.678
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5000 + | $0.616 | $3,080.00 |
*price indicative
- RS Stock No.:
- 253-2589
- Mfr. Part No.:
- 7TCG054360R0262
- Brand:
- ABB
Related links
- ABB Cable Ties, , 300mm x 4.8 mm, Yellow Nylon
- ABB Cable Ties, , 300mm x 4.8 mm, Blue Nylon
- ABB Cable Ties, , 190mm x 4.8 mm, Red Nylon
- ABB Cable Ties, , 289.7mm x 4.8 mm, Red Nylon
- ABB Cable Ties, Cable Tray, 184.1mm x 4.8 mm, Red Nylon
- RS PRO Cable Tie, 300mm x 4.8 mm, Natural Nylon
- RS PRO Cable Tie, 300mm x 4.8 mm Nylon
- RS PRO Cable Tie, 300mm x 4.8 mm, Assorted Nylon, Pk-250