ABB Cable Ties, , 277mm x 3.7 mm, Black Nylon
- RS Stock No.:
- 253-2472
- Mfr. Part No.:
- 7TCG009450R0160
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2472
- Mfr. Part No.:
- 7TCG009450R0160
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 277mm | |
| Width | 3.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 277mm | ||
Width 3.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Cable Tie | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 135 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 3.7 mm
Product net width is 3.7 mm
