The ABB TY272M-4 are yellow, nylon/polyamide 6.6 cable ties. It can withstand temperatures of up to 85°C, ideal for indoor applications. The low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Flexible cable and conduit support Length of 224mm (8.8 inches) Width of 6.9mm(0.27 inch) Thickness of 1.5mm (0.06 inches) Tensile strength rating of 534 Newton's (120 pounds)