Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Ties
ABB Cable Ties, Cable Tray, 295mm x 4.9 mm, White Nylon
RS Stock No.:
253-1790
Mfr. Part No.:
7TAG009270R0054
Brand:
ABB
View all Cable Ties
Discontinued product
RS Stock No.:
253-1790
Mfr. Part No.:
7TAG009270R0054
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 7TAG009270R0054
Ty-Rap Fastening solutions
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is white
Product net width is 4.9 mm
Attribute
Value
Length
295mm
Width
4.9 mm
Colour
White
Material
Nylon 66
Type
Cable Tray
Related links
Connector Wrenches
Cable Sleeving Tools
Cable Knives
Clamps
Connector Tool Kits
Crimp Tool Positioners, Turrets & Locators
CK Polyester, 4 Pocket Tool Belt Pouch
RS PRO Zinc Alloy 5-way Control Cabinet Key