HellermannTyton Cable Ties, 224mm x 5.1 mm, Black Polyamide
- RS Stock No.:
- 218-1672
- Mfr. Part No.:
- 157-00197
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 218-1672
- Mfr. Part No.:
- 157-00197
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 224mm | |
| Width | 5.1 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Non-Releasable | |
| Series | T50R | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 224mm | ||
Width 5.1 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Non-Releasable | ||
Series T50R | ||
- COO (Country of Origin):
- US
The HellermannTyton 1-Piece fixing tie has 215.9 mm length and 4.7 mm width. It has black colour. It is made up of polyamide.
Bundling and fixing solution
Ideal combination of materials and design
Different positions of the fixing anchor are available to fit installation space
Ideal combination of materials and design
Different positions of the fixing anchor are available to fit installation space
