HellermannTyton Cable Tie, 355mm x 13 mm, Black Polyamide 6.6 (PA66), Pk-50
- RS Stock No.:
- 480-487
- Mfr. Part No.:
- 111-98160 CTF250-PA66-BK
- Brand:
- HellermannTyton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$84.86
(exc. GST)
$93.35
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $84.86 | $1.697 |
15 - 49 | $83.37 | $1.667 |
50 + | $81.26 | $1.625 |
*price indicative
- RS Stock No.:
- 480-487
- Mfr. Part No.:
- 111-98160 CTF250-PA66-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Specifications
Attribute | Value |
---|---|
Length | 355mm |
Width | 13 mm |
Colour | Black |
Material | Polyamide 6.6 (PA66) |
Quantity | 50 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 1115N |
Series | CTF250 |
Related links
- HellermannTyton Cable Tie, 535mm x 13.2 mm, Black Polyamide 6.6...
- HellermannTyton Cable Tie, 760mm x 7.6 mm, Black Polyamide 6.6...
- HellermannTyton Cable Tie, Releasable, 770mm x 8.9 mm, Black...
- HellermannTyton Cable Tie, Inside Serrated, 600mm x 7.6 mm, Black...
- HellermannTyton Cable Tie, 355mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100
- HellermannTyton Cable Tie, Inside Serrated, 535mm x 13.2 mm, Black...
- HellermannTyton Cable Tie, 225mm x 7.6 mm, Black Polyamide 6.6...
- HellermannTyton Cable Tie, 600mm x 7.6 mm, Black Polyamide 6.6...