HellermannTyton Cable Tie, Inside Serrated, 320mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
- RS Stock No.:
- 480-471
- Mfr. Part No.:
- 111-98121 CTF120-PA66-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$83.02
(exc. GST)
$91.32
(inc. GST)
- RS Stock No.:
- 480-471
- Mfr. Part No.:
- 111-98121 CTF120-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 320mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Polyamide 6.6 (PA66) | |
| Type | Inside Serrated | |
| Quantity | 100 | |
| UV Resistant | No | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | UL 94 V2 | |
| Tensile Strength | 535N | |
| Series | CTF120 | |
| Contents | (100) Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 320mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Polyamide 6.6 (PA66) | ||
Type Inside Serrated | ||
Quantity 100 | ||
UV Resistant No | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour UL 94 V2 | ||
Tensile Strength 535N | ||
Series CTF120 | ||
Contents (100) Cable Tie | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 320 (L) x 7.6mm (W), Black Colour, Pack of 100 - CTF120 Series - 111-98121 CTF120-PA66-BK
Wrap up loose ends with the help of this cable tie from HellermannTyton. Designed with special footing to fit both UK and European cable trays, it provides a secure way to keep cables tidied away. It's made from nylon 66, which is both sturdy and flexible, so the fastener shrugs off wear to deliver a long-lasting hold. A broad operating temperature range between -40°C and +85°C means this product is up to the challenge of industrial settings.
Features & Benefits
• High yield strength to take on forces up to 535N
• Self-extinguishes in 60 seconds in the event of a fire
• Halogen-free materials won't emit toxic fumes when heated
• Self-extinguishes in 60 seconds in the event of a fire
• Halogen-free materials won't emit toxic fumes when heated
Applications
• Data servers
• Packaging facilities
• Telecommunications industry
• Packaging facilities
• Telecommunications industry
How do I close this cable tie?
The cable tie includes a plastic pawl for quick and easy closure, with serrated inners ensuring a tight grip.

