Panduit White Cable Tie Mount 25.4mm x 25.4 mm
- RS Stock No.:
- 846-8700
- Distrelec Article No.:
- 155-03-321
- Mfr. Part No.:
- ABM2S-A-C
- Brand:
- Panduit
Get a bulk buy discount
Add 15 more to save $572.55
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$384.68
(exc. GST)
$423.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $384.68 | $3.847 | - |
| 15 - 49 | $346.51 | $3.465 | $572.55 |
| 50 + | $315.24 | $3.152 | $3,472.00 |
*price indicative
- RS Stock No.:
- 846-8700
- Distrelec Article No.:
- 155-03-321
- Mfr. Part No.:
- ABM2S-A-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Material | ABS | |
| Series | ABM | |
| Maximum Operating Temperature | 49°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Length 25.4mm | ||
Width 25.4mm | ||
Material ABS | ||
Series ABM | ||
Maximum Operating Temperature 49°C | ||
- COO (Country of Origin):
- US
Panduit® 4-Way Adhesive Backed Cable Tie Mounts
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation
Related links
- Panduit Natural White Adhesive Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Panduit White Cable Tie Mount 2.5 mm x 12.7mm x 12.7 mm
- Panduit White Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Panduit Grey Cable Tie Mount 4.3 mm x 27.7mm x 25.4 mm
- Thomas & Betts Metallic Screw Cable Tie Mount 13.2mm x 25.4 mm
