Thomas & Betts Natural Screw Cable Tie Mount 50.8mm x 50.8 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1150
Mfr. Part No.:
7TAG009840R0012
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Length

50.8mm

Width

50.8mm

Fixing Hole Diameter

4.3mm

Material

Nylon

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC200X200A is a four-way mounting base for cable ties. It is a nylon/polyamide 6.6 mounting base in natural nylon color. This mounting base is UV resistant and, can withstand weather changes and temperatures of up to 85°C. It is 50.8 mm long, 50.8 mm wide and has height of 7.4 mm.

Self-adhesive or screw mounting with 8 screw

Mounting hole size of 4.3mm