HellermannTyton Natural Screw Cable Tie Mount 4 mm x 19mm x 19 mm
- RS Stock No.:
- 251-1891
- Mfr. Part No.:
- MB3A-L(151-00525)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$67.85
(exc. GST)
$74.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.85 | $0.679 |
*price indicative
- RS Stock No.:
- 251-1891
- Mfr. Part No.:
- MB3A-L(151-00525)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4mm | |
| Length | 19mm | |
| Width | 19mm | |
| Fixing Hole Diameter | 2.9mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4mm | ||
Length 19mm | ||
Width 19mm | ||
Fixing Hole Diameter 2.9mm | ||
Material Polyamide 66 | ||
Series MB | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of adhesive screw is use where speed, simplicity and a firm fixing base is required. It is suitable for use in control cabinets, telecoms equipment or domestic appliances.
Simple to install
Excellent security particularly in areas of high vibration
Maximum recommended load is 0.98 N
Related links
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Natural Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 19mm x 19 mm
- RS PRO Natural Screw Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton Black Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 8mm x 19 mm
- HellermannTyton Black Screw Cable Tie Mount 4 mm x 19mm x 19 mm
- HellermannTyton Blue Screw Cable Tie Mount 3.5 mm x 19mm x 19 mm
