HellermannTyton Black Screw Cable Tie Mount 5 mm x 10.2mm x 20.4 mm

Subtotal (1 bag of 100 units)*

$63.63

(exc. GST)

$69.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$63.63$0.636

*price indicative

RS Stock No.:
440-860
Mfr. Part No.:
151-31101
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

5mm

Length

20.4mm

Width

10.2mm

Fixing Hole Diameter

4.3mm

Material

Polyamide 66

Series

CTAM

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE Certification

RoHS Status: Exempt

COO (Country of Origin):
MX
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 5.0 mm featuring a hole diameter of 4.3 mm compatible with 8 (M4) screws available in black and supplied in a pack of 100 pcs.

Suitable for applications with minimal space

Mounted before cable installation and in line with cable

CTAM has 4-way entry design for use in line or at 90° angle to cable run

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy