Subtotal (1 unit)*
$173.83
(exc. GST)
$191.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.83 |
*price indicative
- RS Stock No.:
- 656-049
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 4.8 → 13 mm | |
| Handle Type | Pocket Type | |
| Height Safe | No | |
| Weight | 320g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 4.8 → 13 mm | ||
Handle Type Pocket Type | ||
Height Safe No | ||
Weight 320g | ||
- COO (Country of Origin):
- TW
RS PRO Pocket Type Cable Tie Gun
The RS PRO Pocket Type Cable Tie Gun is a reliable tool designed for efficiently securing cable ties with precision and ease. Ideal for both professional and DIY applications, this cable tie gun ensures consistent tension and clean cuts, enhancing the durability and appearance of cable installations.
Features and Benefits
Pocket Type Handle: Offers ergonomic grip and easy handling, reducing hand fatigue during extended use.
Cable Tie Capacity 4.8 – 13 mm: Accommodates a wide range of cable tie sizes, providing versatility for various tasks.
Lightweight at 320 g: Ensures ease of use and portability, making it convenient for on-site applications.
Cable Tie Capacity 4.8 – 13 mm: Accommodates a wide range of cable tie sizes, providing versatility for various tasks.
Lightweight at 320 g: Ensures ease of use and portability, making it convenient for on-site applications.
Applications
Electrical installations
Data centres
Automotive wiring
Home DIY projects
Data centres
Automotive wiring
Home DIY projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HellermannTyton EVO7i Cable Tie Gun, 4.8 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 4.8 mm Capacity
- Thomas & Betts Cable Tie Gun, 4.8 to 7.6 mm Capacity
- HellermannTyton MK10-SB Cable Tie Gun, 4.8 to 9.5 mm Capacity
- RS PRO RS PRO Cable Tie Gun, 2.4 to 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- CK 495003 Cable Tie Gun, 2.4 to 4.8 mm Capacity
- Phoenix Contact UNIFOX Cable Tie Gun, 2.2 to 4.8 mm Capacity
