HellermannTyton EVOcut Cable Tie Gun, 8 mm Capacity
- RS Stock No.:
- 475-695
- Mfr. Part No.:
- 110-05105
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$349.43
(exc. GST)
$384.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.43 |
*price indicative
- RS Stock No.:
- 475-695
- Mfr. Part No.:
- 110-05105
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Tie Gun | |
| Series | EVOcut | |
| Cable Tie Capacity | 8 mm | |
| Handle Type | Non-Slip, Ergonomic | |
| Material | Plastic | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Gun | ||
Series EVOcut | ||
Cable Tie Capacity 8 mm | ||
Handle Type Non-Slip, Ergonomic | ||
Material Plastic | ||
Standards/Approvals RoHS, ELV | ||
- COO (Country of Origin):
- DE
The HellermannTyton EVOcut is a cutting tool for plastic ties, which ensures the cut of the strap or head while preserving wires and harnesses from being damaged. This applies to flexible cables, bundles and lines as well as rigid bundled goods. Its use is recommended in many applications for which wires and harnesses have a high value added. Especially for sensitive cable harnesses the use of the EVOcut is recommended.
Ergonomic design
Ensures the cable isolation from being damaged
Light weighting plastic housing
Single handed operation
Includes eight interchangeable nosepieces
- RS Stock No. 1704179
- Mfr. Part No. 121-00680 KR6/8-BU/RD
Each
$1,002.26
- RS Stock No. 7898071
- Mfr. Part No. 110-77001 EVO7I-MET/PL-BU
Each
$1,393.36
Related links
- HellermannTyton KR Cable Tie Gun, 8 mm Capacity
- HellermannTyton EVO7i Cable Tie Gun, 4.8 mm Capacity
- HellermannTyton MK9SST Cable Tie Gun, 4.5 to 16 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 7.6 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 13.5 mm Capacity
- HellermannTyton RPE and PE Cable Tie Gun, 4.8 mm Capacity
- HellermannTyton MK10-SB Cable Tie Gun, 4.8 to 9.5 mm Capacity
- HellermannTyton EVO9 Cable Tie Gun, 13 mm Capacity