RS PRO Cable Tie Tensioning Tool, 4.5 → 7.9 mm Capacity
- RS Stock No.:
- 324-358
- Brand:
- RS PRO
Subtotal (1 unit)*
$177.80
(exc. GST)
$195.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.80 |
*price indicative
- RS Stock No.:
- 324-358
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Tensioning Tool | |
| Cable Tie Capacity | 4.5 → 7.9 mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Weight | 554g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Tensioning Tool | ||
Cable Tie Capacity 4.5 → 7.9 mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Weight 554g | ||
- COO (Country of Origin):
- CN
RS PRO Cable Tie Tension/Cut Tool, 4.5 to 7.9 mm Capacity
This RS PRO Cable Tie Tension/Cut Tool is designed for efficiently fastening and cutting stainless steel cable ties. It ensures a neat and tidy finish by automatically cutting excess material once the desired tension is achieved. Ideal for applications requiring compliance with BS7671:2018 (Jan 2019) 18th Edition regulations, it provides a reliable solution for securing cables throughout installations.
Features and Benefits
Fastens Stainless Steel Cable Tie Width from 4.5 to 7.9 mm: Accommodates a range of cable tie sizes for versatile use
Equipped with Adjustable Tension Mechanism for 4 Levels Bundling Pressure: Allows precise control over tension to suit different applications
Designed with Automatic Cut-Off Function Once Required Tension is Achieved: Ensures a clean finish and prevents excess material from protruding
Complies with BS7671:2018 (Jan 2019) 18th Edition Requirements: Meets fire safety standards by providing adequate support to prevent cable collapse
Applications
Electrical installations
Fire safety compliance
Cable management in industrial settings
Additional Information
BS7671:2018 (Jan 2019) Compliance: Ensures cables are supported against premature collapse in the event of a fire, applicable throughout the installation
Material: Constructed from durable stainless steel for long-lasting performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RND RND 550 Cable Tie Tensioning Tool, 7.9 mm Capacity
- RND RND 550 Cable Tie Tensioning Tool, 3.6 to 12 mm Capacity
- StarTech.com CBMMCT Cable Tie Tensioning Tool, 0.18 to 0.31 in Capacity
- TE Connectivity AMP Cable Tie Tensioning Tool
- Cable Tie Guns
- RS PRO Cable Tie Gun, 4.5 → 7.9 mm Capacity
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 7.9 mm Capacity
- HellermannTyton MK9SST Cable Tie Gun, 4.5 to 16 mm Capacity
