- RS Stock No.:
- 198-4660
- Mfr. Part No.:
- 156-01088 Q50REC5B-PA66W-BK
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-4660
- Mfr. Part No.:
- 156-01088 Q50REC5B-PA66W-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hellermann Tyton's 156-01088 cable ties and edgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.
Pre-assembled 2-piece fixing tie with EdgeClip and Q-tie,
A perfect complement within our Q-Series range,
Unique and innovative cable tie with open-head design,
Time saving solution due to quick and simple installation,
Q-tie saves more than 25% of usual working time,
Cable tie head can be moved after bundling,
For edges of 1 – 3 mm.
A perfect complement within our Q-Series range,
Unique and innovative cable tie with open-head design,
Time saving solution due to quick and simple installation,
Q-tie saves more than 25% of usual working time,
Cable tie head can be moved after bundling,
For edges of 1 – 3 mm.
Specifications
Attribute | Value |
---|---|
Length | 210mm |
Width | 4.7 mm |
Colour | Black |
Material | Nylon 66 |
Type | Assembly |
Quantity | 50 |
UV Resistant | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 220N |
Series | EdgeClip |
Maximum Bundle Diameter | 45mm |
Contents | 2-piece Fixing Tie with EdgeClip and Q-tie |