Essentra Blanking Plug PGM-6, Nylon
- RS Stock No.:
- 109-451
- Distrelec Article No.:
- 304-36-892
- Mfr. Part No.:
- PGM-6
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$41.72
(exc. GST)
$45.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $41.72 | $0.417 |
*price indicative
- RS Stock No.:
- 109-451
- Distrelec Article No.:
- 304-36-892
- Mfr. Part No.:
- PGM-6
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Blanking Plug | |
| Cable Diameter Capacity | 7.6mm | |
| Height | 5.6mm | |
| Diameter | 7.6mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Blanking Plug | ||
Cable Diameter Capacity 7.6mm | ||
Height 5.6mm | ||
Diameter 7.6mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Essentra domed blanking plug, part number PGM 6, is a versatile solution for closing panel cavities. It is made from heat stabilized black nylon material and has a mounting hole diameter of 6.4mm, with a maximum panel thickness of 5.6mm, it can be easily installed in panels ranging from 1.7mm to 3.2mm in thickness. domed blanking plug is designed to close cavities ranging from 4.8mm to 7.6mm in diameter, with its high quality construction and precise dimensions, it ensures a secure and effective closure for various applications.
Made from heat stabilized black nylon material
Suitable for closing panel cavities
Mounting hole diameter of 6.4mm
maximum panel thickness of 5.6mm
Suitable for panels ranging from 1.7mm to 3.2mm thickness
Designed to close cavities ranging from 4.8mm to 7.6mm diameter
Provides a secure and effective closure
High quality construction
Precise dimensions for a perfect fit
Related links
- Essentra Blanking Plug, BPE
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Cable Stand CAT-32-PP-BU in Glass Filled Polyamide 66 Install Tool CAT32
- SMC Soft Nylon Perfluoroalkoxy Alkane Nylon Blanking Plug
- SMC Perfluoroalkoxy Alkane FEP Soft Nylon Blanking Plug
- RND Blanking Plug 25mm Hole Diameter 30mm Diameter, Unthreaded
- Legris Nylon, Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass, Nylon Blanking Plug for 12 mm
