RS PRO Spiral Cable Wrap, 10 mm 3 mm Polyethylene
- RS Stock No.:
- 811-7648
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 30 metres)*
$28.63
(exc. GST)
$31.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $28.63 | $0.954 |
| 15 - 74 | $28.31 | $0.944 |
| 75 + | $23.29 | $0.776 |
*price indicative
- RS Stock No.:
- 811-7648
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 10mm | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 3mm | |
| Wall Thickness | 0.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 30.5m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Material Polyethylene | ||
Maximum Bundle Diameter 10mm | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 3mm | ||
Wall Thickness 0.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 30.5m | ||
- COO (Country of Origin):
- TW
RS PRO PE Spiral Wrap - Natural
Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.
Why Would You Choose Spiral Cable Wrap?
RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.
Features and Benefits
Applications
Related links
- RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
- RS PRO Spiral Wrap 10mm Polyethylene
- RS PRO Spiral Wrap 10mm polyethylene (PE)
- RS PRO Spiral Wrap, I.D 19mm Polyethylene
- RS PRO Spiral Wrap 32mm Polyethylene
- RS PRO Spiral Wrap 35mm Polyethylene
- RS PRO Spiral Wrap 35mm Polyethylene
- RS PRO Spiral Wrap, I.D 12mm Polyethylene
