HellermannTyton 5.5 mm Prong Length, Cable Sleeve Tool Replacement Prong, For Use With Interchangeable Prong Application
- RS Stock No.:
- 548-271
- Mfr. Part No.:
- 621-80003 SFTTOOL-MET
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 set)*
$45.85
(exc. GST)
$50.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 49 | $45.85 | - |
| 50 + | $45.46 | - |
*price indicative
- RS Stock No.:
- 548-271
- Mfr. Part No.:
- 621-80003 SFTTOOL-MET
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve Tool | |
| Tool Type | Replacement Prong | |
| For Use With | Interchangeable Prong Application Tools | |
| Prong Length | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve Tool | ||
Tool Type Replacement Prong | ||
For Use With Interchangeable Prong Application Tools | ||
Prong Length 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Replacement Sleeving Tool Tongs
For use with the interchangeable prong application tool. Three prongs per set.
T1:Prong set for 1.2 - 3
T2: Prong set for 3 - 5.5
T3: Prong set for 5.5 - 11.5
Related links
- HellermannTyton 3 mm Prong Length For Use With Interchangeable Prong Application
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong
- HellermannTyton 28 mm Prong Length For Use With Sleeves & Grommets
- 50mm Prong Length For Use With Three Pronged Pliers
- HellermannTyton 60 mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton Replacement Prong Replacement Prong, For Use With Sleeves & Grommets
- Facom 140 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
- Facom 150 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
