TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 20mm Diameter, 10m Length, RayBraid Series
- RS Stock No.:
- 887-2840
- Mfr. Part No.:
- RAY-103-20.0(10)
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$371.82
(exc. GST)
$409.00
(inc. GST)
- RS Stock No.:
- 887-2840
- Mfr. Part No.:
- RAY-103-20.0(10)
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 20mm | |
| Material | Nickel Plated Copper Alloy | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 38mm | |
| Shielded | Yes | |
| Standards Met | WSD 1922 (Performance Standard) | |
| Series | RayBraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 20mm | ||
Material Nickel Plated Copper Alloy | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 38mm | ||
Shielded Yes | ||
Standards Met WSD 1922 (Performance Standard) | ||
Series RayBraid | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE

