HellermannTyton Expandable Braided Polyester Grey Cable Sleeve 19 mm Cable Diameter, Helagaine HEGP Series
- RS Stock No.:
- 880-2390
- Mfr. Part No.:
- 170-00128 HEGPX12-PET-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$2,168.28
(exc. GST)
$2,385.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $2,168.28 | $6.195 |
| 15 - 49 | $2,092.39 | $5.978 |
| 50 + | $2,014.37 | $5.755 |
*price indicative
- RS Stock No.:
- 880-2390
- Mfr. Part No.:
- 170-00128 HEGPX12-PET-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Polyester | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FMVSS 302, UL94 V2, EN 45545:2013 | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Polyester | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FMVSS 302, UL94 V2, EN 45545:2013 | ||
Series Helagaine HEGP | ||
- COO (Country of Origin):
- CN
HellermannTyton Cable Sleeve, 77% Surface Coverage, Black Colour - HEGPX Series - 170-00128 HEGPX12-PET-GY
Want a flexible solution for protecting wires? Pick up this cable sleeve from HellermannTyton. It has an expansion rate of 3:1 so it fits over cables and bundles with diameters between 6 and 19mm. Thanks to its durable braided polyester material, the sheath resists the abrasion and torsional stress you'd expect in tough industrial applications. You can cut it to the exact size you need with a hot knife, which stops the edges from fraying.
Features & Benefits
• Flame-retardant material means it self-extinguishes in under a minute in the event of a fire
• Delivers reliable performance in temperatures between -50°C and +150°C
• Flexible polyester material fits over awkward shapes and contours
Applications
• Entertainment displays
• Automotive manufacturing
• Construction industry
Is this product heavy?
No. With a mass of just 1,732g/m, this lightweight product doesn't add excess load to your setup.
Helagaine HEGPX Braided Sleeving
Helagaine HEGPX braided sleeving has an expansion rate of 3:1 and is manufactured from highly flexible and robust polyester. It is easy to apply over irregular shapes to protect cable and wire assemblies. HEGPX braided sleeving is particularly suitable for use in the automotive industry and in electrical appliances.
Features and benefits
• Expansion rate of 3:1
• Manufactured from durable polyester
• Flame retardant and halogen-free
• Good abrasion resistance
• Easy to apply over irregular shapes
• Highly flexible under a range of temperatures
• Available in a range of diameters for an optimal fit
Related links
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Protective Sleeve
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
