UVOX SnCuFe Silver Cable Sleeve 31.75 mm Cable Diameter, KWM Series
- RS Stock No.:
- 772-0335
- Mfr. Part No.:
- KWM-2-5001
- Brand:
- UVOX
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$96.27
(exc. GST)
$105.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $96.27 | - |
| 10 - 24 | $94.62 | 1% |
| 25 - 49 | $90.52 | 5% |
| 50 - 99 | $88.60 | 7% |
| 100 + | $86.66 | 9% |
*price indicative
- RS Stock No.:
- 772-0335
- Mfr. Part No.:
- KWM-2-5001
- Brand:
- UVOX
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
| Brand | UVOX | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | SnCuFe | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.57mm | |
| Maximum Cable Diameter | 31.75mm | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Series | KWM | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material SnCuFe | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.57mm | ||
Maximum Cable Diameter 31.75mm | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Series KWM | ||
- COO (Country of Origin):
- GB
EMI / RFI braided screen
Double-thick metal mesh screens, suited for electromagnetic shielding and weight continuity of assemblies or electric cable harnesses.
For effective shielding, both ends must be earthed.
Related links
- UVOX SnCuFe Silver Cable Sleeve 31.75 mm Cable Diameter, KWM Series
- UVOX Monel Silver Cable Sleeve KWM Series
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve