HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 50m Length 20 mm Cable Diameter, Helagaine

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

$2,330.79

(exc. GST)

$2,563.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$2,330.79$46.616
15 - 49$2,289.97$45.799
50 +$2,230.62$44.612

*price indicative

RS Stock No.:
716-6084
Mfr. Part No.:
170-02005 HEGMANWO-15-PMPI-GN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

240°C

Standards/Approvals

No

Series

Helagaine HEGMANWO

COO (Country of Origin):
FR

Helagaine HEGMAN and HEGMANWO


Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits


  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Applications


  • Aerospace

  • Military

  • Railways and Ship building industries

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy