RS PRO Braided Polyethylene Terephthalate Black Cable Sleeve, 3m Length 8 mm Cable Diameter

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 3 metres)*

$29.09

(exc. GST)

$32.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 237 unit(s) ready to ship from another location
  • Plus 76 unit(s) shipping from 18 November 2026
  • Plus 179 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 14$29.09$9.697-
15 - 74$28.72$9.5731%
75 +$23.64$7.8818%

*price indicative

RS Stock No.:
668-1260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

3m

Braided

Yes

Expandable

No

Minimum Cable Diameter

4mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-50°C

Shielding

Shielded

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 6722, RoHS Compliant, UL 224

RS PRO Self Closing Polyester Cable Sleeve


From RS PRO a high-quality flexible self-closing woven braided PET (Polyester) cable sleeving with a unique wraparound design for providing quick and easy cable protection and management. This sleeving eliminates the need for straps or cable ties to hold it in place, simply insert your cables through the side split or entry and the sleeve will spring back closed and wrap securely to itself. Once fitted this braided sleeve fits snugly around your cables or wire harness keeping them in place. The sleeving, due to its open wrap around design, can also be installed on completed assemblies as well as being opened up to allow for cable inspection and maintenance.

Features and Benefits


• Easy to install even on completed cable assemblies

• Loose weave braid for flexibility

• Very good abrasion resistance

• Self-extinguishing

• LSZH (Low Smoke Zero Halogen) with high oxygen index of 35.5%

• Excellent closure memory – springs back into place

• Recyclable

• Guillotine cutting

Where is Self Closing Cable Sleeve Used?


This braided cable management sleeving is used for bundling your cables together when creating cable assemblies and wire harness. The sleeving also keeps your cables tidy and protects them. This cable sleeving is particularly suitable for use in applications where quick and easy installation is important and where regular inspection and maintenance of cables is carried out. The loose weave of this braided cable sleeving enables it to cover irregular shapes and surfaces and its flexibility enables it to bend around sharp radius without splitting open. The sleeve is especially suitable for use in restricted spaces.

Applications


This cable management sleeve can be used for cable management and protection in a wide range of applications, it can also provide sound reduction and act as a thermal barrier. Applications include:

• Automotive harnesses

• Industrial machines

• Electrical installations

• Hoses and tubing

• Home and office equipment such as computers, TV and HiFi Equipment

How Do You Install Self Closing Cable Sleeving?


This cable sleeving is easy to apply. Cut the sleeve to the length you require, to avoid fraying you can used a hot knife. Open up the sleeve and simply feed it over your cables and wires. Release the sleeving and it will spring back into place to enclose the application. No cable ties or straps are needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy