SES Sterling PVC Black Cable Sleeve, 25m Length 6 mm Cable Diameter, Plio-Super Series

Get a bulk buy discount

Add 15 more to save -

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$59.15

(exc. GST)

$65.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 117 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$59.15$2.366-
15 - 49$58.67$2.347-
50 +$57.70$2.3082%

*price indicative

RS Stock No.:
321-2026
Mfr. Part No.:
8010009010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Dielectric Strength

20kV/mm

Wall Thickness

520μm

Series

Plio-Super

COO (Country of Origin):
FR

SES Sterling Cable Sleeve


The SES black cable sleeve has a sleeve diameter of 5mm and the length of 25mm. It is made of PVC insulation for mechanical protection of the electrical cables. This sleeve is used for transporting fluids at low pressure and ambient temperature. It has good resistance to ozone, ageing, acids and friction.

Features and Benefits


Dielectric strength is 20kV/mm

Tensile strength at break is 20MPa

Does not spread flames in the event of a fire

Maximum cable diameter is 6mm

Minimum cable diameter is 5mm

Operating temperature ranging between -20°C and 90°C

Wall thickness is 0.52mm

Applications


Protection

Insulation

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

DIN 40.621

NF C 93 641

UL94 V-2

VSM 11930

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy