SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve, 20mm Length 2.5 mm Cable Diameter, Silavia Series
- RS Stock No.:
- 303-1653
- Mfr. Part No.:
- 02050022004
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$16.83
(exc. GST)
$18.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $16.83 | $0.168 |
| 15 - 49 | $16.24 | $0.162 |
| 50 + | $15.64 | $0.156 |
*price indicative
- RS Stock No.:
- 303-1653
- Mfr. Part No.:
- 02050022004
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber | |
| Sleeve Length | 20mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.5mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 18kV/mm | |
| Wall Thickness | 500μm | |
| Series | Silavia | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber | ||
Sleeve Length 20mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.5mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Dielectric Strength 18kV/mm | ||
Wall Thickness 500μm | ||
Series Silavia | ||
- COO (Country of Origin):
- FR
SILAVIA® 200°C halogen-free sleeves
Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.
Related links
- SES Sterling Expandable Silicone Rubber Brown Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Green Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Blue Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Red Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
