HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 100m Length, Helagaine HEGP Series

Subtotal (1 reel of 100 metres)*

$628.14

(exc. GST)

$690.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$628.14$6.281

*price indicative

RS Stock No.:
289-1014
Distrelec Article No.:
302-54-000
Mfr. Part No.:
170-81003 HEGPETFR06-PET-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC61000-6-2

Series

Helagaine HEGP

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton sleeve is particularly designed for abrasion protection of bundles of electrical cables. It has applications such as public transport, aircraft industry, telecommunications, underground cables, etc.

Highly flexible

Easy to apply over irregular shapes

Good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy