HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 50m Length, Helagaine HEGP Series
- RS Stock No.:
- 288-1184
- Distrelec Article No.:
- 304-41-609
- Mfr. Part No.:
- 170-80531 HEGPL30-PET-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
$297.45
(exc. GST)
$327.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $297.45 | $5.949 |
*price indicative
- RS Stock No.:
- 288-1184
- Distrelec Article No.:
- 304-41-609
- Mfr. Part No.:
- 170-80531 HEGPL30-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series Helagaine HEGP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HellermannTyton Series 170 Cable Sleeve, 30mm Sleeve Diameter, 50m Length - 170-80531
This cable sleeve is designed for effective cable protection and organisation. With a generous diameter of 30mm and a substantial length of 50m, this braided cable sleeve is made from high-quality polyester, ensuring durability and flexibility. The black colour offers a sleek appearance, making it suitable for various applications in electronics and electrical industries.
Features & Benefits
• Lightweight polyester construction provides flexibility and strength
• Expandable design accommodates a variety of bundle sizes
• Braided structure offers enhanced protection against abrasion
• Melting point of +250°C enables safe usage in high-heat scenarios
• Maximises cable management for improved organisation and accessibility
Applications
• Suitable for managing multiple electrical cables in machinery
• Effective for organisations requiring precise cable routing
• Used with harness assemblies in automotive
• Ideal for protecting wires in industrial automation systems
What are the maximum and minimum bundle diameters this sleeve can accommodate?
The sleeve can handle bundle diameters ranging from 18mm to 55mm, allowing for versatility in various applications.
How does the material choice affect the performance of this sleeve?
The use of polyester enhances the sleeve's flexibility and durability while providing excellent resistance to wear and tear in demanding environments.
Can this sleeve be used in environments with fluctuating temperatures?
Yes, it operates effectively within a temperature range of -50°C to +150°C, making it suitable for dynamic applications that may experience temperature changes.
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
