Huber+Suhner Silicone Black Protective Sleeve
- RS Stock No.:
- 283-3907
- Mfr. Part No.:
- 78_Z-0-3-4
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$261.60
(exc. GST)
$287.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 31 August 2026
- Plus 300 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $2.616 | $261.60 |
| 200 - 200 | $2.511 | $251.10 |
| 300 - 300 | $2.415 | $241.50 |
| 400 - 400 | $2.325 | $232.50 |
| 500 + | $2.242 | $224.20 |
*price indicative
- RS Stock No.:
- 283-3907
- Mfr. Part No.:
- 78_Z-0-3-4
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Protective Sleeve | |
| Colour | Black | |
| Material | Silicone | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Protective Sleeve | ||
Colour Black | ||
Material Silicone | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Taper sleeve and suitable assembly tools made of EVA.
Suitable for cables with crimp entry
Halogen free
Recyclable
Related links
- Huber+Suhner Silicone Black Protective Sleeve
- Huber+Suhner RG-400
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-59 Cable
- Huber+Suhner RG-62
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-214 Cable
- Huber+Suhner K_02252_D
- Phoenix Contact Black Protective Sleeve
- Tenneco Expandable Braided Polyester Black Protective Sleeve TCP V0 Series
