Liscombe Polyvinyl Chloride Clear Label Printer Tape, 15in Length
- RS Stock No.:
- 280-5200
- Mfr. Part No.:
- SL-1015
- Brand:
- Liscombe
Subtotal (1 unit)*
$3.10
(exc. GST)
$3.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.10 |
*price indicative
- RS Stock No.:
- 280-5200
- Mfr. Part No.:
- SL-1015
- Brand:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Label Printer Tape | |
| Colour | Clear | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 15in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Label Printer Tape | ||
Colour Clear | ||
Material Polyvinyl Chloride | ||
Sleeve Length 15in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Dymo White on Clear Label Printer Tape 12 mm Width
- Brother Black on Clear Label Printer Tape 12 mm Width
- Dymo Black on Clear Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Clear Label Printer Tape 6 mm Width
- Dymo Black on Clear Label Printer Tape 9 mm Width
- Dymo Black on Clear Label Printer Tape 9 mm Width
- Dymo Black on Clear Label Printer Tape 12 mm Width
- Dymo Black on Clear Label Printer Tape 19 mm Width
