TE Connectivity Cross Linked Polyolefin Green Cable Sleeve, 50m Length 0.19 in Cable Diameter, HT-CT Series
- RS Stock No.:
- 271-2215
- Mfr. Part No.:
- ES1479-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2215
- Mfr. Part No.:
- ES1479-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Cross Linked Polyolefin | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 2.4mm | |
| Maximum Cable Diameter | 0.19in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | MIL-STD-202 | |
| Series | HT-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Cross Linked Polyolefin | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 2.4mm | ||
Maximum Cable Diameter 0.19in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals MIL-STD-202 | ||
Series HT-CT | ||
- COO (Country of Origin):
- CZ
HT-CT-50M-3/16-OUT-5
The TE Connectivity HT-CT identification marker sleeves is manufactured using a specially developed radiation cross-linked material. Formulated to give high temperature performance and low outgassing, this product has an operating temperature up to 225°C (437°F) suitable for many military and aerospace applications. Thin walled HT-CT heat shrink tube, manufactured with e-beam technology gives users the ability to shrink the supplied tube with no damage to material or printed text.
High temperature
Excellent chemical resistance
Flame retarded with self extinguishing and UL VW-1 rated
Related links
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve TMS-CT Series
- TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve TMS-CT Series
