HellermannTyton Silicone Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 30 Series

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$245.55

(exc. GST)

$270.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$245.55$9.822-
15 - 49$242.57$9.7031%
50 +$236.92$9.4773%

*price indicative

RS Stock No.:
265-0528
Mfr. Part No.:
901-10011
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Yellow

Material

Silicone

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

10mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

180°C

Dielectric Strength

21kV/mm

Standards/Approvals

No

Wall Thickness

500μm

Series

SLPLU 30

COO (Country of Origin):
GB

LFH Silicone Rubber


Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.

Note

RS Stock 2650455 - Nominal Inside Diameter 0.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy