HellermannTyton Silicone Yellow Cable Sleeve, 25mm Length 10 mm Cable Diameter, SLPLU 25 Series
- RS Stock No.:
- 265-0512
- Mfr. Part No.:
- 901-10010
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$188.33
(exc. GST)
$207.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 February 2027
- Plus 15 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $188.33 | $7.533 |
| 15 - 49 | $185.05 | $7.402 |
| 50 + | $180.24 | $7.21 |
*price indicative
- RS Stock No.:
- 265-0512
- Mfr. Part No.:
- 901-10010
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Silicone | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 21kV/mm | |
| Wall Thickness | 500μm | |
| Series | SLPLU 25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Silicone | ||
Sleeve Length 25mm | ||
Braided No | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Dielectric Strength 21kV/mm | ||
Wall Thickness 500μm | ||
Series SLPLU 25 | ||
- COO (Country of Origin):
- GB
LFH Silicone Rubber
Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.
Note
RS Stock 2650455 - Nominal Inside Diameter 0.5mm
Related links
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 8 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 5 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 40 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 10 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 50 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 20 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 100 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve SLPLU 15 Series
