TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 10m Length 8 mm Cable Diameter, LWB Series

Subtotal (1 reel of 100 metres)*

$5,512.83

(exc. GST)

$6,064.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,512.83$55.128

*price indicative

RS Stock No.:
176-9059
Mfr. Part No.:
LWB-101-6.0(10)
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Sleeve

Colour

Silver

Material

Copper

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-65°C

Shielding

Shielded

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

LWB

COO (Country of Origin):
GB

TE Connectivity Braided Cable Sleeve


The TE Connectivity braided cable sleeve is a cable sleeve from the Raychem INSTALITE lightweight braided series. Its uniform thickness provides excellent shielding performance over a wide range of frequency. It is made of a high-performance nickel plated copper alloy and has 10m length and 6mm diameter. The pull-on braid is supplied for easy installation onto various substrates. The flexible and lightweight design makes it user friendly. All these factors give it an upper edge over the standard industry metal braids by making it extremely useful in various electrical products insulation and protection.

Features and Benefits


• Abrasion resistant

• Better low frequency performance than plated fibres or microfilaments

• Cost efficient

• Covers wide frequency range

• Easier to implement than metal braids

• Easy transition from standard industry braids

• Lightning protection

• Moisture resistant

• Service temperature ranges between 65°C and 150°C

• Up to 50% lighter than traditional braid

• Weather protection

Applications


• Electrical insulation and protection

• Industrial electrical networks

• Telecommunications networks

Certifications


• UL224 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy