HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 16 mm Cable Diameter

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 reel of 10 metres)*

$83.14

(exc. GST)

$91.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10 - 140$8.314$83.14-
150 - 490$8.214$82.141%
500 +$8.02$80.203%

*price indicative

RS Stock No.:
170-5453
Mfr. Part No.:
170-41603 HEGPA6616-PA66-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey

Material

Polyamide 66

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

16mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

160°C

Standards/Approvals

HF, RoHS

COO (Country of Origin):
FR

HellermannTyton Cable Sleeve, 16mm Sleeve Diameter, Grey Colour - 170-41603


This cable sleeve is designed to provide robust protection for cables in various applications. Made from Nylon 66, it features a grey colour and measures 16mm in diameter, accommodating a maximum cable diameter of 16mm and a minimum of 10mm. With a generous length of 10 m, this protective sleeve is braided and expandable, making it an ideal choice for effective cable management.

Features & Benefits


• Constructed from durable Nylon 66 for long-lasting use

• Expandable design allows for versatile cable diameter compatibility

• Braided construction enhances flexibility and durability

• Operates efficiently in temperatures as low as -60 °C

• Provides reliable protection against abrasion and wear

Applications


• Used for protecting wiring in automotive environments

• Ideal for cable management in electrical installations

• Employed in automation and mechanical systems for organisation

• Useful in preventing cable damage during equipment movement

• Effective in installations requiring heat resistance and flexibility

What temperature range can this product withstand without degradation?


It is capable of operating in environments with temperatures as low as -60 °C, ensuring reliable performance in extreme conditions.

How does the expandable feature benefit cable management?


The expandable design accommodates various cable diameters, allowing for simple and convenient installation without the need for multiple sizes.

Is this sleeve suitable for outdoor applications?


Yes, it is designed to endure harsh conditions, making it appropriate for outdoor use where cable protection is necessary.

Can multiple cables be bundled together within this sleeve?


Yes, the expandability of this product allows for several cables to be grouped, providing a neat and organised solution for cable management.

Each
$5.779
Each
$8.632
Each
$2.634
Each
$4.897

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy