HellermannTyton Braided Fibreglass, Polyester Black, White Cable Sleeve, 2m Length 32 mm Cable Diameter, 170 Series
- RS Stock No.:
- 860-848
- Mfr. Part No.:
- 170-01178
- Brand:
- HellermannTyton
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.66
(exc. GST)
$94.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.66 |
| 10 + | $79.65 |
*price indicative
- RS Stock No.:
- 860-848
- Mfr. Part No.:
- 170-01178
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, White | |
| Material | Fibreglass, Polyester | |
| Sleeve Length | 2m | |
| Braided | Yes | |
| Minimum Cable Diameter | 29mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Shielding | No | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, White | ||
Material Fibreglass, Polyester | ||
Sleeve Length 2m | ||
Braided Yes | ||
Minimum Cable Diameter 29mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Shielding No | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton rodent repellent self-closing sleeving is designed to protect cable bundles from rodent damage while ensuring flexibility and ease of installation.
Constructed from Durable Polyester (PET) and Glass-fibre (GF) for enhanced performance
Available in White (WH) and Black (BK) colour options
Accommodates bundle diameters ranging from 29 mm to 32 mm for versatility
