RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 8 mm Cable Diameter
- RS Stock No.:
- 761-186
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 15 metres)*
$380.98
(exc. GST)
$419.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $380.98 | $25.399 |
*price indicative
- RS Stock No.:
- 761-186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 15 m Fire Sleeve, 8 mm Diameter
The RS PRO Fire Sleeve is designed to provide reliable protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial applications where safety and performance are critical.
Features and Benefits
Material: Silicone rubber and fibreglass construction ensures high durability and thermal resistance.
Dielectric Strength: 30 kV rating provides excellent electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for use in extreme conditions.
Sleeve Length: 15 m length offers flexibility for various installation requirements.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Colour: Blue colour for easy identification and aesthetic integration.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Dielectric Strength: 30 kV rating provides excellent electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for use in extreme conditions.
Sleeve Length: 15 m length offers flexibility for various installation requirements.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Colour: Blue colour for easy identification and aesthetic integration.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Applications
Automotive industry
Aerospace applications
Electrical and electronic equipment
Industrial machinery
Aerospace applications
Electrical and electronic equipment
Industrial machinery
Additional Information
Standards Approvals: EN 45545-2, IEC 60695-11-10 Classified as HB and V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
