RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 168 mm Cable Diameter
- RS Stock No.:
- 733-732
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$3,197.40
(exc. GST)
$3,517.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $3,197.40 | $639.48 |
*price indicative
- RS Stock No.:
- 733-732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Maximum Cable Diameter | 168mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber | ||
Sleeve Length 5m | ||
Braided Yes | ||
Maximum Cable Diameter 168mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals V2 | ||
- COO (Country of Origin):
- GB
The RS PRO Fire Sleeve is engineered to protect hoses, wires, and cables from intense heat and occasional flames. Constructed from braided fibreglass yarns and coated in high-grade silicone rubber, it effectively sheds molten splash, slag, and welding sparks. This flexible sleeve is Ideal for demanding sectors like metallurgy and petrochemicals, providing essential insulation and environmental resistance.
Continuous working temperature 200°C
Maximum short time exposure 1650°C
Excellent molten splash resistance
Protects against ozone and UV
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 114 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 102 mm Cable Diameter
